



ZBE201 | |
|---|---|
DigiKey Part Number | 4008-ZBE201-ND |
Manufacturer | |
Manufacturer Product Number | ZBE201 |
Description | CONT BL SPST 6A 120V/220MA 125V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NO 6A @ 120VAC, 220mA @ 125VDC |
Datasheet | Datasheet |
EDA/CAD Models | ZBE201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPST-NO | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 6A @ 120VAC, 220mA @ 125VDC | |
(Select First, Then Apply Filters) Compatible Series | Schneider Electric, Harmony XB4, Harmony XB5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,30000 € | 15,30 € |
| 10 | 13,20300 € | 132,03 € |
| 25 | 12,44840 € | 311,21 € |
| 50 | 11,90500 € | 595,25 € |
| 100 | 11,38460 € | 1 138,46 € |
| 250 | 10,73000 € | 2 682,50 € |
| 500 | 10,57694 € | 5 288,47 € |
| Unit Price without VAT: | 15,30000 € |
|---|---|
| Unit Price with VAT: | 18,36000 € |




