

XVBC2B8 | |
---|---|
DigiKey Part Number | 4008-XVBC2B8-ND |
Manufacturer | |
Manufacturer Product Number | XVBC2B8 |
Description | COMPLETE UNIT YLW LED STEADY |
Customer Reference | |
Detailed Description | Stack Light Optical Element Yellow LED |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Optical Element | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | Yellow | |
Function - Lighting | Steady | |
Function - Audible | - | |
Voltage - Supply | 24VAC/DC | |
Features | - | |
Termination Style | - | |
Ingress Protection | IP65/IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 50°C | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 142,71000 € | 142,71 € |
Unit Price without VAT: | 142,71000 € |
---|---|
Unit Price with VAT: | 171,25200 € |