cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYSB90

DigiKey Part Number
4008-NSYSB90-ND
Manufacturer
Manufacturer Product Number
NSYSB90
Description
SLIDE BKT 90MM ALU UPRIGHTS
Customer Reference
Detailed Description
Metal, Steel Slide Bracket 3.543" L x 1.181" W x 3.543" H (90.00mm x 30.00mm x 90.00mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
NSYSB90 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Obsolete
Type
Slide Bracket
Features
-
For Use With/Related Products
Multi-Purpose
Size / Dimension
3.543" L x 1.181" W x 3.543" H (90.00mm x 30.00mm x 90.00mm)
Color
Gray
Material
Metal, Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable