
QOB350FT | |
|---|---|
DigiKey Part Number | 4008-QOB350FT-ND |
Manufacturer | |
Manufacturer Product Number | QOB350FT |
Description | MINIATURE CIRCUIT BREAKER 240V 5 |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 50A AC DC Lever Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 50A | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, UL |

