Panel PC Intel® Atom® x6425E 2GHz, 4 Core DDR (8GB Installed)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMIP6DEB0NA0WNAN00

DigiKey Part Number
4008-HMIP6DEB0NA0WNAN00-ND
Manufacturer
Manufacturer Product Number
HMIP6DEB0NA0WNAN00
Description
HARMONY P6 PC, ATOM 4 CORES, 12"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Panel PC Intel® Atom® x6425E 2GHz, 4 Core DDR (8GB Installed)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
12.1" Touchscreen
Manufacturer
Schneider Electric
Voltage - Supply
12 ~ 24VDC
Series
Mounting Type
Panel Mount, VESA Mount
Packaging
Box
Operating Temperature
0°C ~ 55°C
Part Status
Active
Ingress Protection
IP66F/IP67F - Dust Tight, Water Resistant, Waterproof, NEMA 4X, 13
Type
Panel PC
Operating System
Windows 10
Core Processor
Intel® Atom® x6425E 2GHz, 4 Core
Approval Agency
CE, CSA, cULus, EN, FCC, IEC, RCM, UKCA, UL
Memory
DDR (8GB Installed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
12 324,55000 €2 324,55 €
Manufacturers Standard Package
Unit Price without VAT:2 324,55000 €
Unit Price with VAT:2 789,46000 €