Box PC Intel® Atom® x6425E 2GHz, 4 Core DDR (8GB Installed)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMIP6DBB0NA0WNAN00

DigiKey Part Number
4008-HMIP6DBB0NA0WNAN00-ND
Manufacturer
Manufacturer Product Number
HMIP6DBB0NA0WNAN00
Description
HARMONY P6 PC, ATOM 4 CORES, 8GB
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Box PC Intel® Atom® x6425E 2GHz, 4 Core DDR (8GB Installed)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Box PC
Core Processor
Intel® Atom® x6425E 2GHz, 4 Core
Storage
-
Memory
DDR (8GB Installed)
Display Type
No Display
Expansion Type
-
Features
-
Voltage - Supply
12 ~ 24VDC
Mounting Type
Panel Mount
Operating Temperature
-20°C ~ 60°C
Ingress Protection
IP66 - Dust Tight, Water Resistant; NEMA 4
Operating System
Windows 10
Approval Agency
EN, FCC, IEC, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11 752,60000 €1 752,60 €
Manufacturers Standard Package
Unit Price without VAT:1 752,60000 €
Unit Price with VAT:2 103,12000 €