Panel PC Intel® Atom® X6211E 1.3GHz, 2 Core SSD, 128GB DDR (4GB Installed)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMIP6AEB0NA0DNAN00

DigiKey Part Number
4008-HMIP6AEB0NA0DNAN00-ND
Manufacturer
Manufacturer Product Number
HMIP6AEB0NA0DNAN00
Description
HARMONY P6 PC, ATOM 2 CORES, 12"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Panel PC Intel® Atom® X6211E 1.3GHz, 2 Core SSD, 128GB DDR (4GB Installed)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory
DDR (4GB Installed)
Manufacturer
Schneider Electric
Display Type
12.1" Touchscreen
Series
Voltage - Supply
12 ~ 24VDC
Packaging
Box
Mounting Type
Panel Mount, VESA Mount
Part Status
Active
Operating Temperature
0°C ~ 55°C
Type
Panel PC
Ingress Protection
IP66F/IP67F - Dust Tight, Water Resistant, Waterproof, NEMA 4X, 13
Core Processor
Intel® Atom® X6211E 1.3GHz, 2 Core
Operating System
Windows 10
Storage
SSD, 128GB
Approval Agency
CE, CSA, cULus, EN, FCC, IEC, RCM, UKCA, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
12 217,35000 €2 217,35 €
Manufacturers Standard Package
Unit Price without VAT:2 217,35000 €
Unit Price with VAT:2 660,82000 €