
HMIBSCEA53D1L0T | |
|---|---|
DigiKey Part Number | 4008-HMIBSCEA53D1L0T-ND |
Manufacturer | |
Manufacturer Product Number | HMIBSCEA53D1L0T |
Description | IIOT EDGE BOX CORE EMMC DC LINUX |
Customer Reference | |
Detailed Description | Box PC Arm® Cortex™-A53 1.2GHz, 4 Core eMMC, 8GB LPDDR3 (1GB Installed) |
Datasheet | Datasheet |
Category | Display Type No Display |
Manufacturer Schneider Electric | Expansion Type mini PCIe |
Series | Features Micro SD Card Slot |
Packaging Bulk | Voltage - Supply 100 ~ 240VAC, 24VDC |
Part Status Obsolete | Mounting Type Panel Mount |
Type Box PC | Operating Temperature 0°C ~ 50°C |
Core Processor Arm® Cortex™-A53 1.2GHz, 4 Core | Ingress Protection IP40 |
Storage eMMC, 8GB | Operating System Linux |
Memory LPDDR3 (1GB Installed) | Approval Agency CE, cULus, EAC, FCC, UL |

