Box PC Arm® Cortex™-A53, 4 Core eMMC, 8GB LPDDR4 (1GB Installed)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMIBSCEA53D1L01

DigiKey Part Number
4008-HMIBSCEA53D1L01-ND
Manufacturer
Manufacturer Product Number
HMIBSCEA53D1L01
Description
IIOT EDGE BOX CORE, HARMONY IPC,
Customer Reference
Detailed Description
Box PC Arm® Cortex™-A53, 4 Core eMMC, 8GB LPDDR4 (1GB Installed)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
No Display
Manufacturer
Schneider Electric
Expansion Type
PCIe
Series
Features
SD Card Slot (104GB)
Packaging
Box
Voltage - Supply
100 ~ 240VAC
Part Status
Obsolete
Operating Temperature
0°C ~ 50°C
Type
Box PC
Ingress Protection
IP40
Core Processor
Arm® Cortex™-A53, 4 Core
Operating System
Linux
Storage
eMMC, 8GB
Approval Agency
CE, CSA, cUL, CULus, EAC, UL
Memory
LPDDR4 (1GB Installed)
Weight
2.2 lbs (997.9 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable