DZ5CE063
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ5CE063

DigiKey Part Number
4008-DZ5CE063-ND
Manufacturer
Manufacturer Product Number
DZ5CE063
Description
CABLE ENDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Green Wire Ferrule Connector 10 AWG (6.00mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
DZ5CE063 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
10 AWG (6.00mm²)
Length - Overall
26.00mm
Length - Pin
18.00mm
Color
Green
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1000,58020 €58,02 €
Manufacturers Standard Package
Unit Price without VAT:0,58020 €
Unit Price with VAT:0,69624 €