
ABR7S33 | |
|---|---|
DigiKey Part Number | 4008-ABR7S33-ND |
Manufacturer | |
Manufacturer Product Number | ABR7S33 |
Description | PLUG-IN ELECTROMECHANICAL RELAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | ABR7S33 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 264VAC, 130VDC - Max | |
Load - Max Switching | 2640VA, 1300W | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | 3.6 VDC | |
Operating Temperature | - | |
Contact Material | - | |
Approval Agency | CSA, DNV, EAC, GL, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,26000 € | 21,26 € |
| Unit Price without VAT: | 21,26000 € |
|---|---|
| Unit Price with VAT: | 25,51200 € |



