
| ABP2MDAN001ND2A3XX | |
|---|---|
| DigiKey Part Number | 480-ABP2MDAN001ND2A3XX-ND | 
| Manufacturer | |
| Manufacturer Product Number | ABP2MDAN001ND2A3XX | 
| Description | ABP2, 1INH2O (2.5MBAR), DIFF, SM | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Pressure Sensor ±0.04PSI (±0.25kPa) Differential Male - 0.12" (3mm) Tube, Dual 24 b 6-SMD, J-Lead, Dual Top Ports | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ABP2MDAN001ND2A3XX Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Honeywell Sensing and Productivity Solutions | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Applications | Industrial Automation | |
| Pressure Type | Differential | |
| Operating Pressure | ±0.04PSI (±0.25kPa) | |
| Output Type | I2C | |
| Output | 24 b | |
| Accuracy | ±0.4% | |
| Voltage - Supply | 1.8V ~ 3.6V | |
| Port Size | Male - 0.12" (3mm) Tube, Dual | |
| Port Style | Barbed | |
| Features | Amplified Output, Standby Mode, Temperature Compensated | |
| Termination Style | J Lead | |
| Maximum Pressure | 4.88PSI (33.67kPa) | |
| Operating Temperature | -40°C ~ 110°C | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 6-SMD, J-Lead, Dual Top Ports | |
| Supplier Device Package | 6-SMD | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 17,33000 € | 17,33 € | 
| 5 | 15,77400 € | 78,87 € | 
| 10 | 15,19900 € | 151,99 € | 
| 38 | 14,22789 € | 540,66 € | 
| 76 | 13,78632 € | 1 047,76 € | 
| 114 | 13,54579 € | 1 544,22 € | 
| 532 | 12,73820 € | 6 776,72 € | 
| Unit Price without VAT: | 17,33000 € | 
|---|---|
| Unit Price with VAT: | 20,79600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France