
| 9050JCK60V14 | |
|---|---|
| DigiKey Part Number | 4008-9050JCK60V14-ND | 
| Manufacturer | |
| Manufacturer Product Number | 9050JCK60V14 | 
| Description | RELAY TIME DELAY 999HR 10A 240V | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) 0.05 Sec ~ 999 Hrs Delay 10A @ 240VAC Socketable | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Schneider Electric | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Mounting Type | Socketable | |
| Relay Type | Mechanical Relay | |
| Function | On-Delay | |
| Circuit | DPDT (2 Form C) | |
| Delay Time | 0.05 Sec ~ 999 Hrs | |
| Contact Rating @ Voltage | 10A @ 240VAC | |
| Voltage - Supply | 24VAC | |
| Termination Style | Plug In | |
| Timing Adjustment Method | Thumbwheel Switches | |
| Timing Initiate Method | Input Voltage | |
| Grade | - | |
| Qualification | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 150,10000 € | 150,10 € | 
| Unit Price without VAT: | 150,10000 € | 
|---|---|
| Unit Price with VAT: | 180,12000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France