
9001SKS43BH2 | |
|---|---|
DigiKey Part Number | 4008-9001SKS43BH2-ND |
Manufacturer | |
Manufacturer Product Number | 9001SKS43BH2 |
Description | SWITCH SELECTOR 3POS DPDT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 9001SKS43BH2 Models |
Category | Switch Function On-On |
Manufacturer Schneider Electric | Illumination Non-Illuminated |
Series | Mounting Type Panel Mount |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 30.00mm Dia |
Type Standard | Ingress Protection IP66 - Dust Tight, Water Resistant |
Circuit DPDT | Operating Temperature -25°C ~ 70°C |
Number of Positions 3 | Approval Agency CE, CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,02000 € | 103,02 € |
| Unit Price without VAT: | 103,02000 € |
|---|---|
| Unit Price with VAT: | 123,62400 € |





