
914-0014-01 | |
|---|---|
DigiKey Part Number | 914-0014-01-ND |
Manufacturer | |
Manufacturer Product Number | 914-0014-01 |
Description | 10 PACK OF 204-0014-01 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP QFN, QFP 48 0.020" (0.50mm) |
Datasheet | Datasheet |
Category | Package Accepted QFN, QFP |
Manufacturer Schmartboard, Inc. | Number of Positions 48 |
Packaging Bag | Pitch 0.020" (0.50mm) |
Part Status Active | Size / Dimension 2.390" L x 0.795" W (60.71mm x 20.19mm) |
Proto Board Type SMD to DIP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,80000 € | 40,80 € |
| Unit Price without VAT: | 40,80000 € |
|---|---|
| Unit Price with VAT: | 48,96000 € |

