

202-0031-01 | |
---|---|
DigiKey Part Number | 1988-1088-ND |
Manufacturer | |
Manufacturer Product Number | 202-0031-01 |
Description | QFP, 112 - 160 PINS 0.65MM PITCH |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schmartboard, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Proto Board Type | SMD to Plated Through Hole Board | |
Package Accepted | PQFP,QFP,TQFP | |
Number of Positions | 160 | |
Pitch | 0.026" (0.65mm) | |
Board Thickness | - | |
Material | - | |
Size / Dimension | 4.000" L x 4.000" W (101.60mm x 101.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,14000 € | 21,14 € |
5 | 18,44000 € | 92,20 € |
10 | 17,47900 € | 174,79 € |
25 | 16,36120 € | 409,03 € |
50 | 15,61800 € | 780,90 € |
100 | 14,95200 € | 1 495,20 € |
250 | 14,17616 € | 3 544,04 € |
500 | 13,65898 € | 6 829,49 € |
Unit Price without VAT: | 21,14000 € |
---|---|
Unit Price with VAT: | 25,36800 € |