Breadboard, General Purpose Non-Plated Through Hole (NPTH) Pad Per Hole (Round)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

201-0104-01

DigiKey Part Number
1988-1074-ND
Manufacturer
Manufacturer Product Number
201-0104-01
Description
BREADBOARD GENERAL PURPOSE NPTH
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Breadboard, General Purpose Non-Plated Through Hole (NPTH) Pad Per Hole (Round)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schmartboard, Inc.
Series
-
Packaging
Bag
Part Status
Active
Proto Board Type
Breadboard, General Purpose
Plating
Non-Plated Through Hole (NPTH)
Pitch
-
Circuit Pattern
Pad Per Hole (Round)
Edge Contacts
-
Hole Diameter
0.038" (0.97mm)
Size / Dimension
2.00" L x 0.50" W (50.8mm x 12.7mm)
Board Thickness
-
Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12,12000 €2,12 €
Manufacturers Standard Package
Unit Price without VAT:2,12000 €
Unit Price with VAT:2,54400 €