
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schaltbau | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 300 A | |
Switching Voltage | 1500VDC - Max | |
Features | Auxillary Contacts, Economizer | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 9.5 VDC | |
Must Release Voltage | 7.95 VDC | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Operate Time | 20 ms | |
Release Time | 13 ms | |
Coil Current | 110 mA | |
Coil Power | 2.6W | |
Coil Resistance | 1.6Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,78000 € | 317,78 € |
| 10 | 308,15600 € | 3 081,56 € |
| Unit Price without VAT: | 317,78000 € |
|---|---|
| Unit Price with VAT: | 381,33600 € |

