
RS614-0.5-02 | |
|---|---|
DigiKey Part Number | RS614-0.5-02-ND |
Manufacturer | |
Manufacturer Product Number | RS614-0.5-02 |
Description | CMC 480UH 500MA 2LN TH |
Customer Reference | |
Detailed Description | 480 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 500mA (Typ) DCR 800mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 480 µH @ 1 kHz | |
Current Rating (Max) | 500mA (Typ) | |
DC Resistance (DCR) (Max) | 800mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.906" L x 0.610" W (23.00mm x 15.50mm) | |
Height (Max) | 0.984" (25.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,31000 € | 23,10 € |
| 25 | 2,08880 € | 52,22 € |
| 50 | 1,93480 € | 96,74 € |
| 100 | 1,79180 € | 179,18 € |
| 250 | 1,61812 € | 404,53 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,56400 € |

