
RN242-4-02-3M3 | |
|---|---|
DigiKey Part Number | 817-2219-ND |
Manufacturer | |
Manufacturer Product Number | RN242-4-02-3M3 |
Description | CMC 3.3MH 4A 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 mH 2 Line Common Mode Choke Through Hole 4A DCR 67mOhm (Typ) |
Category | DC Resistance (DCR) (Max) 67mOhm (Typ) |
Manufacturer TE Connectivity Schaffner | Voltage Rating - AC 300V |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tube | Approval Agency ENEC, UR, VDE |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.220" L x 0.709" W (31.00mm x 18.00mm) |
Number of Lines 2 | Height (Max) 1.362" (34.60mm) |
Inductance @ Frequency 3.3 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 € | 3,63 € |
| 15 | 2,88067 € | 43,21 € |
| 30 | 2,71600 € | 81,48 € |
| 60 | 2,56083 € | 153,65 € |
| 105 | 2,44219 € | 256,43 € |
| 255 | 2,26541 € | 577,68 € |
| 510 | 2,13645 € | 1 089,59 € |
| 1 005 | 2,01756 € | 2 027,65 € |
| 2 505 | 1,93352 € | 4 843,47 € |
| Unit Price without VAT: | 3,63000 € |
|---|---|
| Unit Price with VAT: | 4,35600 € |



