
RN152-8-02-2M7 | |
|---|---|
DigiKey Part Number | 817-2149-ND |
Manufacturer | |
Manufacturer Product Number | RN152-8-02-2M7 |
Description | CMC 2.7MH 8A 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 8A DCR 22mOhm (Typ) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.7 mH @ 10 kHz | |
Current Rating (Max) | 8A | |
DC Resistance (DCR) (Max) | 22mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.693" L x 1.646" W (43.00mm x 41.80mm) | |
Height (Max) | 0.996" (25.30mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,50000 € | 6,50 € |
| 10 | 5,34300 € | 53,43 € |
| 30 | 4,86733 € | 146,02 € |
| 50 | 4,66120 € | 233,06 € |
| 100 | 4,39540 € | 439,54 € |
| 250 | 4,06768 € | 1 016,92 € |
| 500 | 3,83658 € | 1 918,29 € |
| 1 000 | 3,69707 € | 3 697,07 € |
| Unit Price without VAT: | 6,50000 € |
|---|---|
| Unit Price with VAT: | 7,80000 € |

