
RN142-6-02-1M8 | |
---|---|
DigiKey Part Number | 817-2139-ND |
Manufacturer | |
Manufacturer Product Number | RN142-6-02-1M8 |
Description | CMC 1.8MH 6A 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 6A DCR 20mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.8 mH @ 10 kHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 20mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.303" L x 1.280" W (33.10mm x 32.50mm) | |
Height (Max) | 0.787" (20.00mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,62000 € | 3,62 € |
10 | 2,97900 € | 29,79 € |
30 | 2,71400 € | 81,42 € |
50 | 2,59880 € | 129,94 € |
100 | 2,45050 € | 245,05 € |
250 | 2,26756 € | 566,89 € |
500 | 2,13848 € | 1 069,24 € |
1 000 | 2,01695 € | 2 016,95 € |
2 500 | 1,99438 € | 4 985,95 € |
Unit Price without VAT: | 3,62000 € |
---|---|
Unit Price with VAT: | 4,34400 € |