2.5mH Data/Voice Coupling Pulse Transformer 1:1:1 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IT242

DigiKey Part Number
817-1509-ND
Manufacturer
Manufacturer Product Number
IT242
Description
XFRMR PULSE 1:1:1 DL 2.5MH .1A
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.5mH Data/Voice Coupling Pulse Transformer 1:1:1 Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tray
Part Status
Active
Transformer Type
Data/Voice Coupling
Inductance
2.5mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1:1
Mounting Type
Through Hole
Size / Dimension
0.693" L x 0.657" W (17.60mm x 16.70mm)
Height - Seated (Max)
0.445" (11.30mm)
Operating Temperature
-25°C ~ 70°C
Weight
0.2 oz (5.7 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 765
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,60000 €5,60 €
105,05400 €50,54 €
254,84960 €121,24 €
504,69940 €234,97 €
2004,41115 €882,23 €
4004,27278 €1 709,11 €
6004,19362 €2 516,17 €
1 0004,09569 €4 095,69 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,60000 €
Unit Price with VAT:6,72000 €