
IT239 | |
|---|---|
DigiKey Part Number | 817-1508-ND |
Manufacturer | |
Manufacturer Product Number | IT239 |
Description | XFRMR PULSE 1:1 SGL 3MH .25A |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3mH Data/Voice Coupling Pulse Transformer 1:1 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Transformer Type | Data/Voice Coupling | |
Inductance | 3mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 1.063" L x 0.886" W (27.00mm x 22.50mm) | |
Operating Temperature | -25°C ~ 70°C | |
Weight | 0.46 oz (13.11 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,99000 € | 9,99 € |
| 10 | 9,01300 € | 90,13 € |
| 25 | 8,64520 € | 216,13 € |
| 50 | 8,37540 € | 418,77 € |
| 100 | 8,11280 € | 811,28 € |
| 300 | 7,71113 € | 2 313,34 € |
| 500 | 7,53050 € | 3 765,25 € |
| 1 000 | 7,29142 € | 7 291,42 € |
| Unit Price without VAT: | 9,99000 € |
|---|---|
| Unit Price with VAT: | 11,98800 € |

