9.00' (2.74m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL13P-US1-SJT-3160-275

DigiKey Part Number
817-1858-ND
Manufacturer
Manufacturer Product Number
IL13P-US1-SJT-3160-275
Description
CORD NEMA5-15P - IEC 320-C13 9'
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
9.00' (2.74m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shielding
Unshielded
Manufacturer
TE Connectivity Schaffner
Length
9.00' (2.74m)
Series
Approval Agency Marking
cUL, UL
Packaging
Box
Approved Countries
Canada, United States
Part Status
Active
Color
Black
Style
Male Pins (Blades) to Female Sockets (Slots)
Voltage Rating
125VAC
1st Connector
NEMA 5-15P
Current Rating (Amps)
15A
2nd Connector
IEC 320-C13
Operating Temperature
-25°C ~ 70°C
Number of Conductors
3
Features
Bracket Release, Locking
Cord Type
SJT
Base Product Number
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 122
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
127,97000 €27,97 €
1023,77500 €237,75 €
2522,28640 €557,16 €
5021,28280 €1 064,14 €
Manufacturers Standard Package
Unit Price without VAT:27,97000 €
Unit Price with VAT:33,56400 €
Alternate Length
CORD NEMA5-15P - IEC 320-C13 6'
In-Stock: 145
Unit Price: 25,41000 €
CORD NEMA5-15P - IEC 320-C13 12'
In-Stock: 2
Unit Price: 38,41000 €