
| IL13-US1-SVT-3100-275 | |
|---|---|
| DigiKey Part Number | 817-1855-ND | 
| Manufacturer | |
| Manufacturer Product Number | IL13-US1-SVT-3100-275 | 
| Description | CORD 18AWG NEMA5-15P - IEC320 9' | 
| Customer Reference | |
| Detailed Description | 9.00' (2.74m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity Schaffner | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Style | Male Pins (Blades) to Female Sockets (Slots) | |
| 1st Connector | NEMA 5-15P | |
| 2nd Connector | IEC 320-C13 | |
| Number of Conductors | 3 | |
| Cord Type | SVT | |
| Wire Gauge | 18 AWG | |
| Shielding | Unshielded | |
| Length | 9.00' (2.74m) | |
| Approval Agency Marking | cUL, UL | |
| Approved Countries | Canada, United States | |
| Color | Black | |
| Voltage Rating | 125VAC | |
| Current Rating (Amps) | 10A | |
| Operating Temperature | -25°C ~ 70°C | |
| Features | Locking | |
| Base Product Number | 


 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France