



FN402B-1-02 | |
|---|---|
DigiKey Part Number | 817-1978-ND |
Manufacturer | |
Manufacturer Product Number | FN402B-1-02 |
Description | LINE FILTER 250VAC 1A TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 1 A 250V DC ~ 400Hz Single Stage PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 1 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | 10mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,93000 € | 11,93 € |
| 10 | 9,73900 € | 97,39 € |
| 25 | 8,98200 € | 224,55 € |
| 50 | 8,44940 € | 422,47 € |
| 200 | 7,47585 € | 1 495,17 € |
| 400 | 7,03145 € | 2 812,58 € |
| 600 | 6,78355 € | 4 070,13 € |
| 1 000 | 6,59735 € | 6 597,35 € |
| Unit Price without VAT: | 11,93000 € |
|---|---|
| Unit Price with VAT: | 14,31600 € |

