
| FN389-2-21 | |
|---|---|
| DigiKey Part Number | 817-1965-ND | 
| Manufacturer | |
| Manufacturer Product Number | FN389-2-21 | 
| Description | PWR ENT MOD RCPT IEC320-C14 PNL | 
| Manufacturer Standard Lead Time | 23 Weeks | 
| Customer Reference | |
| Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity Schaffner | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Connector Style | IEC 320-C14 | |
| Connector Type | Receptacle, Male Blades - Module | |
| Current Rating - Appliance Inlet | - | |
| Voltage Rating - Appliance Inlet | - | |
| Number of Positions | 3 | |
| Filter Type | Filtered (EMI, RFI) - Commercial | |
| Current Rating - Filter | 2A | |
| Switch Features | Switch On-Off | |
| Current Rating - Circuit Breaker | - | |
| Accomodates a Fuse | Yes (Fuse Not Included) | |
| Mounting Type | Panel Mount, Flange | |
| Termination | Solder Eyelet | |
| Features | Front or Rear Side Mount | |
| Fuse Holder, Drawer | Fuse Holder, Twin Fused | |
| Panel Cutout Dimensions | Variable Size | |
| Panel Thickness | 0.031" ~ 0.126" (0.79mm ~ 3.20mm) | |
| Material Flammability Rating | UL94 V-2 | |
| Ingress Protection | IP40 | |
| Approval Agency | CSA, UL, VDE | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 36,34000 € | 36,34 € | 
| 10 | 30,89200 € | 308,92 € | 
| 40 | 28,01400 € | 1 120,56 € | 
| 80 | 26,67800 € | 2 134,24 € | 
| 120 | 25,92650 € | 3 111,18 € | 
| 280 | 24,42411 € | 6 838,75 € | 
| Unit Price without VAT: | 36,34000 € | 
|---|---|
| Unit Price with VAT: | 43,60800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France