Similar

FN3256H-8-29 | |
|---|---|
DigiKey Part Number | 817-1368-ND |
Manufacturer | |
Manufacturer Product Number | FN3256H-8-29 |
Description | LINE FILTER 480VAC 8A CHASS MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 8 A 480V DC ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Voltage - Rated AC (Phase to Phase) 520 V |
Manufacturer TE Connectivity Schaffner | Current 8 A |
Series | Frequency - Operating DC ~ 60Hz |
Packaging Tray | Applications General Purpose |
Part Status Active | Approval Agency CSA, ENEC, UR |
Filter Type Three Phase (Wye) | Operating Temperature -25°C ~ 100°C |
Configuration Single Stage | Mounting Type Chassis Mount |
Voltage - Rated AC 480V | Termination Style Terminal Block |
Voltage - Rated AC (Phase to Ground/Neutral) 300 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B84144A0008R120 | TDK | 0 | 495-B84144A0008R120-ND | 114,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,32000 € | 144,32 € |
| 16 | 112,96813 € | 1 807,49 € |
| 32 | 108,14969 € | 3 460,79 € |
| Unit Price without VAT: | 144,32000 € |
|---|---|
| Unit Price with VAT: | 173,18400 € |


