


FN2520-10-05-C1111 | |
|---|---|
DigiKey Part Number | 817-FN2520-10-05-C1111-ND |
Manufacturer | |
Manufacturer Product Number | FN2520-10-05-C1111 |
Description | LINE FLTR 400VDC 277VAC 10A CHAS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 277V 400V DC ~ 60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | 400V | |
Voltage - Rated AC | 277V | |
Current | 10 A | |
Frequency - Operating | DC ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CE, CQC, CSA, ENEC, UKCA, UR | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | L1 - 8.3mH, L2 - 8.3mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,77000 € | 38,77 € |
| 15 | 34,22400 € | 513,36 € |
| 30 | 33,13833 € | 994,15 € |
| 60 | 32,08350 € | 1 925,01 € |
| 105 | 31,25448 € | 3 281,72 € |
| 255 | 29,98063 € | 7 645,06 € |
| Unit Price without VAT: | 38,77000 € |
|---|---|
| Unit Price with VAT: | 46,52400 € |

