
FN2200-75-34 | |
|---|---|
DigiKey Part Number | 817-1605-ND |
Manufacturer | |
Manufacturer Product Number | FN2200-75-34 |
Description | LINE FLTR 1200VDC 75A CHASS MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 75 A 1200V (1.2kV) Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Current 75 A |
Manufacturer TE Connectivity Schaffner | Applications Photovoltaic Inverter |
Series | Approval Agency cURus, ENEC |
Packaging Tray | Operating Temperature -40°C ~ 100°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type DC | Termination Style Terminal Block |
Configuration Single Stage | Base Product Number |
Voltage - Rated DC 1200V (1.2kV) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,10000 € | 184,10 € |
| 12 | 147,80500 € | 1 773,66 € |
| 30 | 142,11400 € | 4 263,42 € |
| Unit Price without VAT: | 184,10000 € |
|---|---|
| Unit Price with VAT: | 220,92000 € |


