
FN2090A-6-06 | |
|---|---|
DigiKey Part Number | 817-1903-ND |
Manufacturer | |
Manufacturer Product Number | FN2090A-6-06 |
Description | LINE FILTER 110V/250VAC 6A CHASS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 110V, 250V DC ~ 400Hz Two Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | FN2090A-6-06 Models |
Category | Frequency - Operating DC ~ 400Hz |
Manufacturer TE Connectivity Schaffner | Applications Safety |
Series | Approval Agency CE, CSA, ENEC, UR |
Packaging Tray | Operating Temperature -20°C ~ 100°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Quick Connect |
Configuration Two Stage | Inductance 8mH |
Voltage - Rated AC 110V, 250V | Base Product Number |
Current 6 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 € | 28,56 € |
| 20 | 21,92200 € | 438,44 € |
| 40 | 21,51700 € | 860,68 € |
| Unit Price without VAT: | 28,56000 € |
|---|---|
| Unit Price with VAT: | 34,27200 € |

