
FN2090-20-08 | |
|---|---|
DigiKey Part Number | 817-1900-ND |
Manufacturer | |
Manufacturer Product Number | FN2090-20-08 |
Description | LINE FILTER 110V/250VAC 20A CHAS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 110V, 250V DC ~ 400Hz Two Stage Threaded Post (M4) |
Datasheet | Datasheet |
EDA/CAD Models | FN2090-20-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 110V, 250V | |
Current | 20 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CE, CSA, ENEC, UR | |
Operating Temperature | -20°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M4) | |
Inductance | 2.7mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,13000 € | 77,13 € |
| 10 | 62,94300 € | 629,43 € |
| 30 | 57,11767 € | 1 713,53 € |
| 50 | 54,59240 € | 2 729,62 € |
| 100 | 53,54340 € | 5 354,34 € |
| Unit Price without VAT: | 77,13000 € |
|---|---|
| Unit Price with VAT: | 92,55600 € |



