
FN2030M-20-08 | |
|---|---|
DigiKey Part Number | 817-2247-ND |
Manufacturer | |
Manufacturer Product Number | FN2030M-20-08 |
Description | LINE FILTER 250VAC/VDC 20A CHASS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V 250V DC ~ 400Hz Single Stage Threaded Post (M4) |
Datasheet | Datasheet |
EDA/CAD Models | FN2030M-20-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 20 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CE, CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M4) | |
Inductance | 4mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 € | 43,47 € |
| 20 | 33,37450 € | 667,49 € |
| 40 | 31,39200 € | 1 255,68 € |
| 60 | 30,28633 € | 1 817,18 € |
| 100 | 28,94760 € | 2 894,76 € |
| 260 | 28,14231 € | 7 317,00 € |
| Unit Price without VAT: | 43,47000 € |
|---|---|
| Unit Price with VAT: | 52,16400 € |

