
SCA016B01C | |
|---|---|
DigiKey Part Number | 6331-SCA016B01C-ND |
Manufacturer | |
Manufacturer Product Number | SCA016B01C |
Description | Battery Cell Monitoring Unit |
Customer Reference | |
Detailed Description | LTC6811 emPower Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Saykal Electronics | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Platform | emPower | |
Type | - | |
Function | - | |
Utilized IC / Part | LTC6811 | |
Note | Review documentation for additional requirements | |
Secondary Attributes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,24000 € | 60,24 € |
| Unit Price without VAT: | 60,24000 € |
|---|---|
| Unit Price with VAT: | 72,28800 € |

