
SS2422-50XE100 | |
|---|---|
DigiKey Part Number | 2183-SS2422-50XE100-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | SS2422-50XE100 |
Description | STPR MTR BIPOLAR 5.4V 1A/PHASE |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 200.0 Step 1 A 5.4VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 5.4VDC | |
Current Rating (Amps) | 1 A | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | ±0.09% | |
Torque - Holding (oz-in / mNm) | 26.33 / 186 | |
Size / Dimension | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | |
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.276" (7.00mm) | |
Mounting Hole Spacing | 1.220" (31.00mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -10°C ~ 50°C | |
Coil Resistance | 5.4 Ohms | |
Features | - | |
Rotor Inertia | 28gcm² | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,00000 € | 256,00 € |
| Unit Price without VAT: | 256,00000 € |
|---|---|
| Unit Price with VAT: | 307,20000 € |


