CYPCYPS25FL128P0XMFI011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA7783V-TLM-E

DigiKey Part Number
2156-LA7783V-TLM-E-ND
Manufacturer
Sanyo
Manufacturer Product Number
LA7783V-TLM-E
Description
IC AMP GPS 30MHZ-100MHZ 16SSOP
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 30MHz ~ 100MHz 16-SSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sanyo
Series
-
Packaging
Bulk
Part Status
Active
Frequency
30MHz ~ 100MHz
P1dB
50dBm
Gain
61dB
Noise Figure
10dB
RF Type
General Purpose
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
35mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
16-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate 107,16 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1891,36312 €257,63 €
Unit Price without VAT:1,36312 €
Unit Price with VAT:1,63574 €