


9WV0924P1H001 | |
|---|---|
DigiKey Part Number | 9WV0924P1H001-ND |
Manufacturer | |
Manufacturer Product Number | 9WV0924P1H001 |
Description | FAN AXIAL 92X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 178.0 CFM (4.98m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9WV0924P1H001 Models |
Category | Power (Watts) 38.4 W |
Mfr | RPM |
Series | Termination 4 Wire Leads |
Packaging Box | Ingress Protection |
Part Status Active | Operating Temperature -4 ~ 140°F (-20 ~ 60°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.586 lb (265.81 g) |
Width 38.00mm | Current Rating (Amps) 1.60A |
Air Flow 178.0 CFM (4.98m³/min) | Voltage Range 20.4 ~ 26.4VDC |
Static Pressure 1.550 in H2O (385.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 30000 Hrs @ 60°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Base Product Number |
Noise 64.0dB(A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,40000 € | 79,40 € |
| 10 | 63,23300 € | 632,33 € |
| 28 | 56,78107 € | 1 589,87 € |
| 56 | 53,90482 € | 3 018,67 € |
| Unit Price without VAT: | 79,40000 € |
|---|---|
| Unit Price with VAT: | 95,28000 € |











