
9WPA0412H6001 | |
|---|---|
DigiKey Part Number | 1688-9WPA0412H6001-ND |
Manufacturer | |
Manufacturer Product Number | 9WPA0412H6001 |
Description | FAN AXIAL 40X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 8.5 CFM (0.238m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 8.5 CFM (0.238m³/min) | |
Static Pressure | 0.330 in H2O (82.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 34.0dB(A) | |
Power (Watts) | 900 mW | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | - | |
Current Rating (Amps) | 0.750A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | Varies Based on Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,14000 € | 44,14 € |
| 10 | 35,91800 € | 359,18 € |
| 25 | 32,87400 € | 821,85 € |
| 70 | 32,16414 € | 2 251,49 € |
| Unit Price without VAT: | 44,14000 € |
|---|---|
| Unit Price with VAT: | 52,96800 € |







