



9WP0824H401 | |
|---|---|
DigiKey Part Number | 1688-2255-ND |
Manufacturer | |
Manufacturer Product Number | 9WP0824H401 |
Description | FAN AXIAL 80X25MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 36.3 CFM (1.02m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 1.68 W |
Mfr | RPM |
Series | Termination 3 Wire Leads |
Packaging Box | Ingress Protection |
Part Status Last Time Buy | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.287 lb (130.18 g) |
Width 25.00mm | Current Rating (Amps) 0.070A |
Air Flow 36.3 CFM (1.02m³/min) | Voltage Range 20.4 ~ 27.6VDC |
Static Pressure 0.142 in H2O (35.4 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 60°C |
Features Speed Sensor (Tach) | Base Product Number |
Noise 29.0dB(A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9WP0824H4011 | Sanyo Denki America Inc. | 16 | 1688-2159-ND | 42,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,14000 € | 42,14 € |
| 10 | 33,71900 € | 337,19 € |
| 40 | 29,19100 € | 1 167,64 € |
| 80 | 27,55800 € | 2 204,64 € |
| Unit Price without VAT: | 42,14000 € |
|---|---|
| Unit Price with VAT: | 50,56800 € |













