



9WP0812H4021 | |
|---|---|
DigiKey Part Number | 9WP0812H4021-ND |
Manufacturer | |
Manufacturer Product Number | 9WP0812H4021 |
Description | FAN AXIAL 80X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 53.0 CFM (1.48m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9WP0812H4021 Models |
Category | Power (Watts) 4.56 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Box | Ingress Protection |
Part Status Active | Operating Temperature -4 ~ 140°F (-20 ~ 60°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.287 lb (130.18 g) |
Width 25.00mm | Current Rating (Amps) 0.380A |
Air Flow 53.0 CFM (1.48m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.323 in H2O (80.4 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Noise 40.0dB(A) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 26,60300 € | 1 064,12 € |
| Unit Price without VAT: | 26,60300 € |
|---|---|
| Unit Price with VAT: | 31,92360 € |

