San Ace 80-3 Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
San Ace 80-3 Wire
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9WP0812G401

DigiKey Part Number
1688-1836-ND
Manufacturer
Manufacturer Product Number
9WP0812G401
Description
FAN AXIAL 80X25MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 53.0 CFM (1.48m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
53.0 CFM (1.48m³/min)
Static Pressure
0.323 in H2O (80.4 Pa)
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach)
Noise
40.0dB(A)
Power (Watts)
4.56 W
RPM
Termination
3 Wire Leads
Ingress Protection
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)
Approval Agency
CSA, TUV, UL
Weight
0.287 lb (130.18 g)
Current Rating (Amps)
0.380A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.