San92W-4-wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
San92W-4-wire
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9WL0912P4S001

DigiKey Part Number
9WL0912P4S001-ND
Manufacturer
Manufacturer Product Number
9WL0912P4S001
Description
FAN AXIAL 92X25MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 59.7 CFM (1.67m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
59.7 CFM (1.67m³/min)
Static Pressure
0.250 in H2O (62.3 Pa)
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
37.0dB(A)
Power (Watts)
2.64 W
RPM
Termination
4 Wire Leads
Ingress Protection
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.375 lb (170.1 g)
Current Rating (Amps)
0.220A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
180000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2872,13643 €2 019,82 €
Manufacturers Standard Package
Unit Price without VAT:72,13643 €
Unit Price with VAT:86,56372 €