

9S1212P4F01 | |
|---|---|
DigiKey Part Number | 1688-2143-ND |
Manufacturer | |
Manufacturer Product Number | 9S1212P4F01 |
Description | FAN AXIAL 119X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 70.6 CFM (1.98m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9S1212P4F01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 25.00mm | |
Air Flow | 70.6 CFM (1.98m³/min) | |
Static Pressure | 0.120 in H2O (29.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 30.0dB(A) | |
Power (Watts) | 2.28 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.309 lb (140.16 g) | |
Current Rating (Amps) | 0.190A | |
Voltage Range | 5 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,40000 € | 31,40 € |
| 10 | 25,62700 € | 256,27 € |
| 30 | 23,05533 € | 691,66 € |
| 60 | 22,48667 € | 1 349,20 € |
| Unit Price without VAT: | 31,40000 € |
|---|---|
| Unit Price with VAT: | 37,68000 € |










