9RA1224H4001 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: 40,80000 €
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 92.0 CFM (2.58m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9RA1224H4001

DigiKey Part Number
1688-9RA1224H4001-ND
Manufacturer
Manufacturer Product Number
9RA1224H4001
Description
FAN AXIAL 120X25MM 24VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 92.0 CFM (2.58m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Locked Rotor Protection, Speed Sensor (Tach)
Mfr
Noise
39.0dB(A)
Series
Power (Watts)
3.12 W
Packaging
Box
RPM
Part Status
Active
Termination
3 Wire Leads
Voltage - Rated
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Size / Dimension
Square - 120mm L x 120mm H
Approval Agency
cURus, TUV
Width
25.00mm
Current Rating (Amps)
0.130A
Air Flow
92.0 CFM (2.58m³/min)
Voltage Range
14 ~ 27.6VDC
Static Pressure
0.245 in H2O (61.0 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
Varies Based on Temperature
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASFN12372Panasonic Industry0ASFN12372-ND40,80000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
126,64000 €26,64 €
1021,39500 €213,95 €
3019,10633 €573,19 €
6017,76633 €1 065,98 €
12016,96617 €2 035,94 €
Manufacturers Standard Package
Unit Price without VAT:26,64000 €
Unit Price with VAT:31,96800 €