Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9RA1224G1D0011

DigiKey Part Number
1688-9RA1224G1D0011-ND
Manufacturer
Manufacturer Product Number
9RA1224G1D0011
Description
120X38MM 24VDC RBLS LCKRTRSNS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bearing Type
Ball
Mfr
Fan Type
Series
Features
Locked Rotor Sensor
Packaging
Box
Termination
3 Wire Leads
Part Status
Active
Approval Agency
cURus, TUV
Voltage - Rated
Material - Frame
Plastic
Size / Dimension
Square - 120mm L x 120mm H
Material - Blade
Plastic
Width
38.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
137,58000 €37,58 €
2127,88095 €585,50 €
4225,92881 €1 089,01 €
6324,84508 €1 565,24 €
10524,41333 €2 563,40 €
Manufacturers Standard Package
Unit Price without VAT:37,58000 €
Unit Price with VAT:45,09600 €