
9RA1224G1D001 | |
|---|---|
DigiKey Part Number | 1688-9RA1224G1D001-ND |
Manufacturer | |
Manufacturer Product Number | 9RA1224G1D001 |
Description | 120X38MM 24VDC LCKRTRSNS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 3 Wire Leads |
Datasheet | Datasheet |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Locked Rotor Sensor |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Approval Agency cURus, TUV |
Voltage - Rated | Material - Frame Plastic |
Size / Dimension Square - 120mm L x 120mm H | Material - Blade Plastic |
Width 38.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,58000 € | 37,58 € |
| 21 | 27,88095 € | 585,50 € |
| 42 | 25,92881 € | 1 089,01 € |
| 63 | 24,84508 € | 1 565,24 € |
| 105 | 24,41333 € | 2 563,40 € |
| Unit Price without VAT: | 37,58000 € |
|---|---|
| Unit Price with VAT: | 45,09600 € |










