Parametric Equivalent

9RA0948G40011 | |
|---|---|
DigiKey Part Number | 1688-9RA0948G40011-ND |
Manufacturer | |
Manufacturer Product Number | 9RA0948G40011 |
Description | FAN AXIAL 92X25MM 48VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 63.5 CFM (1.78m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, Speed Sensor (Tach) |
Mfr | Noise 37.0dB(A) |
Series | Power (Watts) 3.36 W |
Packaging Bulk | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Square - 92mm L x 92mm H | Approval Agency cURus, TUV |
Width 25.00mm | Current Rating (Amps) 0.070A |
Air Flow 63.5 CFM (1.78m³/min) | Voltage Range 36 ~ 55.2VDC |
Static Pressure 0.290 in H2O (72.2 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 60°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9RA0948G4001 | Sanyo Denki America Inc. | 2 | 1688-9RA0948G4001-ND | 29,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 19,72446 € | 1 104,57 € |
| Unit Price without VAT: | 19,72446 € |
|---|---|
| Unit Price with VAT: | 23,66935 € |
















