
9RA0812H1001 | |
|---|---|
DigiKey Part Number | 1688-9RA0812H1001-ND |
Manufacturer | |
Manufacturer Product Number | 9RA0812H1001 |
Description | FAN AXIAL 80X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 77.3 CFM (2.19m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, Speed Sensor (Tach) |
Mfr | Noise 46.0dB(A) |
Series | Power (Watts) 7.92 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Square - 80mm L x 80mm H | Approval Agency cURus, TUV |
Width 38.00mm | Current Rating (Amps) 0.660A |
Air Flow 77.3 CFM (2.19m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.670 in H2O (166.9 Pa) | Material - Frame Plastic |
Bearing Type Ball | Lifetime @ Temp. Varies Based on Temperature |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,86000 € | 25,86 € |
| 10 | 20,77800 € | 207,78 € |
| 36 | 18,20639 € | 655,43 € |
| 72 | 16,92764 € | 1 218,79 € |
| 108 | 16,44556 € | 1 776,12 € |
| Unit Price without VAT: | 25,86000 € |
|---|---|
| Unit Price with VAT: | 31,03200 € |









