
9LG0612H4001 | |
|---|---|
DigiKey Part Number | 9LG0612H4001-ND |
Manufacturer | |
Manufacturer Product Number | 9LG0612H4001 |
Description | FAN AXIAL 60X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 27.5 CFM (0.770m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 35.0dB(A) |
Mfr | Power (Watts) 2.04 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.222 lb (100.7 g) |
Width 25.00mm | Current Rating (Amps) 0.170A |
Air Flow 27.5 CFM (0.770m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.389 in H2O (96.9 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 180000 Hrs @ 60°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 34,44225 € | 2 755,38 € |
| Unit Price without VAT: | 34,44225 € |
|---|---|
| Unit Price with VAT: | 41,33070 € |

